+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK-11D WHITE

Enclosure: junction box; X: 150mm; Y: 235mm; Z: 115mm; wall mount


Manufacturer: JONEX

Manufacturer part number:
PK-11D WHITE
TME Symbol:
JX-PK-11D-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
150mm
Dimension Y
235mm
Dimension Z
115mm
Mounting
wall mount
Body colour
white
Cover colour
white
Gross weight524.1 g
See other products in this category: Junction boxes JONEX,
*
PK-11D WHITE
4 in TME stock
Net price for quantities from 1 pcs - 11.14 USDGross price for quantities from 1 pcs - 11.14 USD
Net price for quantities from 4 pcs - 10.40 USDGross price for quantities from 4 pcs - 10.40 USD
Net price for quantities from 12 pcs - 9.66 USDGross price for quantities from 12 pcs - 9.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 pcs