+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK-4 WHITE

Enclosure: junction box; X: 125mm; Y: 125mm; Z: 45mm; wall mount


Manufacturer: JONEX

Manufacturer part number:
PK-4 WHITE
TME Symbol:
JX-PK-4-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
125mm
Dimension Y
125mm
Dimension Z
45mm
Mounting
wall mount
Body colour
white
Cover colour
white
Gross weight202.24 g
See other products in this category: Junction boxes JONEX,
*
PK-4 WHITE
26 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 12 pcs - 2.53 USDGross price for quantities from 12 pcs - 2.53 USD
Net price for quantities from 24 pcs - 2.35 USDGross price for quantities from 24 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 24 pcs