+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK-8 WHITE

Enclosure: junction box; X: 170mm; Y: 190mm; Z: 80mm; wall mount


Manufacturer: JONEX

Manufacturer part number:
PK-8 WHITE
TME Symbol:
JX-PK-8-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
170mm
Dimension Y
190mm
Dimension Z
80mm
Mounting
wall mount
IP rating
IP20
Body colour
white
Cover colour
white
Gross weight357.5 g
See other products in this category: Junction boxes JONEX,
*
PK-8 WHITE
10 in TME stock
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 4 pcs - 5.69 USDGross price for quantities from 4 pcs - 5.69 USD
Net price for quantities from 8 pcs - 5.28 USDGross price for quantities from 8 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 8 pcs