+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK-9 WHITE

Enclosure: junction box; X: 170mm; Y: 190mm; Z: 120mm; wall mount


Manufacturer: JONEX

Manufacturer part number:
PK-9 WHITE
TME Symbol:
JX-PK-9-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
170mm
Dimension Y
190mm
Dimension Z
120mm
Mounting
wall mount
IP rating
IP20
Body colour
white
Cover colour
white
Gross weight422 g
See other products in this category: Junction boxes JONEX,
*
PK-9 WHITE
1 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 4 pcs - 6.41 USDGross price for quantities from 4 pcs - 6.41 USD
Net price for quantities from 8 pcs - 5.96 USDGross price for quantities from 8 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 pcs