+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PO-75/EMPTY WHITE

Enclosure: junction box; X: 75mm; Y: 75mm; Z: 30mm; wall mount; IP44


Manufacturer: JONEX

Manufacturer part number:
PO-75/EMPTY WHITE
TME Symbol:
JX-PO-75/E-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
75mm
Dimension Z
30mm
Mounting
wall mount
IP rating
IP44
Body colour
white
Cover colour
white
Gross weight69 g
See other products in this category: Junction boxes JONEX,
*
PO-75/EMPTY WHITE
66 in TME stock
Net price for quantities from 3 pcs - 0.73 USDGross price for quantities from 3 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 60 pcs - 0.63 USDGross price for quantities from 60 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 60 pcs