+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POT WHITE

Enclosure: junction box; X: 80mm; Y: 90mm; Z: 24mm; wall mount; IP20


Manufacturer: JONEX

Manufacturer part number:
POT WHITE
TME Symbol:
JX-POT-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
80mm
Dimension Y
90mm
Dimension Z
24mm
Mounting
wall mount
IP rating
IP20
Body colour
white
Cover colour
white
Kit contents
clamps
Gross weight68.38 g
See other products in this category: Junction boxes JONEX,
*
POT WHITE
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Packaging method by the manufacturer:Bag = 60 pcs