+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JYAA2152MCF075000B

Capacitor: ceramic; Y2; 1.5nF; 300VAC; Y5V; ±20%; 7.5mm

Manufacturer: Jb Capacitors

Manufacturer part number:
JYAA2152MCF075000B
TME Symbol:
JYAA2152MCF075000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
ceramic
Kind of capacitor
Y2
Capacitance
1.5nF
Operating voltage
300V AC
Dielectric
Y5V
Tolerance
±20%
Terminal pitch
7.5mm
Gross weight0.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors Jb Capacitors,
*
JYAA2152MCF075000B
3728 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs