+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JYAA4332MDF105000B

Capacitor: ceramic; Y1; 3.3nF; 400VAC; Y5V; ±20%; 10mm

Manufacturer: Jb Capacitors

Manufacturer part number:
JYAA4332MDF105000B
TME Symbol:
JYAA4332MDF105000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
ceramic
Kind of capacitor
Y1
Capacitance
3.3nF
Operating voltage
400V AC
Dielectric
Y5V
Tolerance
±20%
Terminal pitch
10mm
Gross weight1.172 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors Jb Capacitors,
*
JYAA4332MDF105000B
1680 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs