+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Jb Capacitors
Manufacturer | Jb Capacitors | |
Type of capacitor | ceramic | |
Capacitance | 0.68nF | |
Operating voltage | 2kV DC | |
Dielectric | Y5P | |
Tolerance | ±10% | |
Terminal pitch | 5mm |