+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JYC3G471KCE065000B

Capacitor: ceramic; 470pF; 4kVDC; Y5U; ±10%; 7.5mm


Manufacturer: Jb Capacitors

Manufacturer part number:
JYC3G471KCE065000B
TME Symbol:
JYC3G471KCE065000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
ceramic
Capacitance
0.47nF
Operating voltage
4kV DC
Dielectric
Y5U
Tolerance
±10%
Terminal pitch
7.5mm
Gross weight1.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors Jb Capacitors,
*
JYC3G471KCE065000B
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.