+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JYC3H332MDF105000B

Capacitor: ceramic; 3.3nF; 5kVDC; Y5V; -20÷80%; 10mm


Manufacturer: Jb Capacitors

Manufacturer part number:
JYC3H332MDF105000B
TME Symbol:
JYC3H332MDF105000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
ceramic
Capacitance
3.3nF
Operating voltage
5kV DC
Dielectric
Y5V
Tolerance
-20...80%
Terminal pitch
10mm
Gross weight1.133 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors Jb Capacitors,
*
JYC3H332MDF105000B
780 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts