+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Jb Capacitors
Manufacturer | Jb Capacitors | |
Type of capacitor | ceramic | |
Capacitance | 1.5nF | |
Operating voltage | 6kV DC | |
Dielectric | Y5V | |
Tolerance | -20...80% | |
Terminal pitch | 10mm |