+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83071

Wire; JZ-602; JZ; 3G1.5mm2; unshielded; 600V; Cu; stranded; grey


Manufacturer: HELU

Manufacturer part number:
83071
TME Symbol:
JZ-602-3G1.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
JZ-602
Kind of cable
JZ
Cable structure
3G1.5mm2
Shield structure
unshielded
Rated voltage
0.6kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
1.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
6.8mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-10...90°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Conform to the norm
CSA C22.2 CSA FT1 UL 758 UL 1581 UL 2587 UL 11008 VW-1
Information
The UL Label and Mark on full factory packaging only
Gross weight81.404 g
Certificates
EAN code4060892014451

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
83071
237 in TME stock
Net price for quantities from 1 m - 3.16 USDGross price for quantities from 1 m - 3.16 USD
Net price for quantities from 10 m - 2.77 USDGross price for quantities from 10 m - 2.77 USD
Net price for quantities from 25 m - 2.40 USDGross price for quantities from 25 m - 2.40 USD
Net price for quantities from 50 m - 2.14 USDGross price for quantities from 50 m - 2.14 USD
Net price for quantities from 100 m - 1.89 USDGross price for quantities from 100 m - 1.89 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 m