+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | JZ-602 | |
Kind of cable | JZ | |
Cable structure | 3G4mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.6kV | |
Wire insulation material | PVC | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 3 | |
Core section | 4mm2 | |
Core marking | black, numbered + ground wire | |
Insulation colour | grey | |
Cable external diameter | 9.5mm | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -10...90°C | |
Resistance to | flame, most of oils | |
Flexibility class | 5 | |
Earth core | yellow-green | |
CPR standard | no classification | |
Conform to the norm | CSA C22.2 CSA FT1 UL 758 UL 1581 UL 2587 UL 11008 VW-1 | |
Information | The UL Label and Mark on full factory packaging only |