+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83034

Wire; JZ-602; JZ; 7G10mm2; unshielded; 600V; Cu; stranded; grey


Manufacturer: HELU

Manufacturer part number:
83034
TME Symbol:
JZ-602-7G10

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
JZ-602
Kind of cable
JZ
Cable structure
7G10mm2
Shield structure
unshielded
Rated voltage
0.6kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
10mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
20.4mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-10...90°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Conform to the norm
CSA C22.2 CSA FT1 UL 758 UL 1581 UL 2587 UL 11008 VW-1
Information
The UL Label and Mark on full factory packaging only
Gross weight1.146 kg
Certificates
EAN code4060892014253

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
83034
0 in TME stock
Net price for quantities from 1 m - 45.70 USDGross price for quantities from 1 m - 45.70 USD
Net price for quantities from 10 m - 40.07 USDGross price for quantities from 10 m - 40.07 USD
Net price for quantities from 25 m - 34.64 USDGross price for quantities from 25 m - 34.64 USD
Net price for quantities from 50 m - 30.83 USDGross price for quantities from 50 m - 30.83 USD
Net price for quantities from 100 m - 27.20 USDGross price for quantities from 100 m - 27.20 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.