+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | JZ-603 | |
Kind of cable | JZ | |
Cable structure | 3G2.5mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | PVC | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 3 | |
Core section | 2.5mm2 | |
Core marking | black, numbered + ground wire | |
Insulation colour | grey | |
Cable external diameter | 9.9mm | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -5...70°C | |
Resistance to | flame, most of oils | |
Flexibility class | 5 | |
Earth core | yellow-green | |
CPR standard | no classification | |
Conform to the norm | CSA FT1 UL 1581 UL 2587 VW-1 | |
Information | The UL Label and Mark on full factory packaging only |