+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Kind of cable | JZ | |
Cable structure | 4G0.75mm2 | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | JZ-HF | |
Core section | 0.75mm2 | |
Number of cores | 4 | |
Cable external diameter | 6.4mm | |
Rated voltage | 0.3kV/0.5kV | |
Core marking | black, numbered + ground wire | |
Shield structure | unshielded | |
CPR standard | no classification | |
Earth core | yellow-green | |
Resistance to | flame, most of chemical compounds, most of oils | |
Kind of material | no flame propagation | |
Operating temperature | -40...80°C |