+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10061

Wire; JZ-500; JZ; 3G1mm2; unshielded; 300V,500V; Cu; stranded; grey


Manufacturer: HELU

Manufacturer part number:
10061
TME Symbol:
JZ500/3X1

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
JZ-500
Kind of cable
JZ
Cable structure
3G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
6.1mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Cable application
  • assembly line tools
  • control for machines
  • production line tools
Gross weight59.126 g
Certificates
EAN code4060892001796

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10061
375 in TME stock
Net price for quantities from 1 m - 1.64 USDGross price for quantities from 1 m - 1.64 USD
Net price for quantities from 10 m - 1.45 USDGross price for quantities from 10 m - 1.45 USD
Net price for quantities from 25 m - 1.25 USDGross price for quantities from 25 m - 1.25 USD
Net price for quantities from 50 m - 1.12 USDGross price for quantities from 50 m - 1.12 USD
Net price for quantities from 100 m - 0.98 USDGross price for quantities from 100 m - 0.98 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.