+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10011

Wire; JZ-500; JZ; 8G0.5mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
10011
TME Symbol:
JZ500/8X0.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
JZ-500
Kind of cable
JZ
Cable structure
8G0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
8
Core section
0.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
7.7mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Cable application
  • assembly line tools
  • control for machines
  • production line tools
Gross weight97 g
Certificates
EAN code4060892001291

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10011
63 in TME stock
Net price for quantities from 1 m - 2.58 USDGross price for quantities from 1 m - 2.58 USD
Net price for quantities from 10 m - 2.27 USDGross price for quantities from 10 m - 2.27 USD
Net price for quantities from 25 m - 1.96 USDGross price for quantities from 25 m - 1.96 USD
Net price for quantities from 50 m - 1.76 USDGross price for quantities from 50 m - 1.76 USD
Net price for quantities from 100 m - 1.55 USDGross price for quantities from 100 m - 1.55 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 m