+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10070

Wire; JZ-500; JZ; 8G1mm2; unshielded; 300V,500V; Cu; stranded; grey


Manufacturer: HELU

Manufacturer part number:
10070
TME Symbol:
JZ500/8X1

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
JZ-500
Kind of cable
JZ
Cable structure
8G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
8
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
9.2mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Cable application
  • assembly line tools
  • control for machines
  • production line tools
Gross weight152.75 g
Certificates
EAN code4060892001888

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10070
10 in TME stock
Net price for quantities from 1 m - 4.47 USDGross price for quantities from 1 m - 4.47 USD
Net price for quantities from 10 m - 3.99 USDGross price for quantities from 10 m - 3.99 USD
Net price for quantities from 25 m - 3.39 USDGross price for quantities from 25 m - 3.39 USD
Net price for quantities from 50 m - 3.03 USDGross price for quantities from 50 m - 3.03 USD
Net price for quantities from 100 m - 2.66 USDGross price for quantities from 100 m - 2.66 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 m