+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Kind of cable | JZ | |
Manufacturer series | JZ-600 HMH-C | |
Cable structure | 18G1.5mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 18 | |
Core section | 1.5mm2 | |
Core marking | black, numbered + ground wire | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | LSZH | |
Insulation colour | black | |
Rated voltage | 0.6kV/1kV | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | -15...70°C | |
Resistance to | flame, most of oils | |
Cable external diameter | 21.3mm | |
CPR standard | Dca | |
Earth core | yellow-green |