+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12885

Wire; JZ; JZ-600 HMH-C; 3G4mm2; shielded,tinned copper braid


Manufacturer: HELU

Manufacturer part number:
12885
TME Symbol:
JZ600-HMHC-3G4

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
JZ
Manufacturer series
JZ-600 HMH-C
Cable structure
3G4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
4mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
halogen free, no flame propagation
Operating temperature
-15...70°C
Resistance to
flame, most of oils
Cable external diameter
14.6mm
CPR standard
Dca
Earth core
yellow-green
Cable application
  • air-conditioning technology
  • automatics
  • control for machines
  • industrial applications
Gross weight391 g
Certificates
EAN code4060892055751

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
12885
0 in TME stock
Net price for quantities from 1 m - 18.79 USDGross price for quantities from 1 m - 18.79 USD
Net price for quantities from 10 m - 16.53 USDGross price for quantities from 10 m - 16.53 USD
Net price for quantities from 25 m - 14.28 USDGross price for quantities from 25 m - 14.28 USD
Net price for quantities from 50 m - 12.78 USDGross price for quantities from 50 m - 12.78 USD
Net price for quantities from 100 m - 11.27 USDGross price for quantities from 100 m - 11.27 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.