+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | JZ-600 | |
Kind of cable | JZ | |
Cable structure | 14G1.5mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.6kV/1kV | |
Wire insulation material | PVC | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 14 | |
Core section | 1.5mm2 | |
Core marking | black, numbered + ground wire | |
Insulation colour | black | |
Cable external diameter | 15.5mm | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -40...80°C | |
Resistance to | most of chemical compounds, most of oils, UV rays | |
Flexibility class | 5 | |
Earth core | yellow-green | |
CPR standard | Eca |