+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10666

Wire; JZ-600; JZ; 8G1.5mm2; unshielded; 600V,1kV; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
10666
TME Symbol:
JZ600/8G1.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
JZ-600
Kind of cable
JZ
Cable structure
8G1.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
8
Core section
1.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
13.1mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Gross weight267 g
Certificates
EAN code4060892004445

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10666
39 in TME stock
Net price for quantities from 1 m - 5.45 USDGross price for quantities from 1 m - 5.45 USD
Net price for quantities from 25 m - 4.93 USDGross price for quantities from 25 m - 4.93 USD
Net price for quantities from 50 m - 4.39 USDGross price for quantities from 50 m - 4.39 USD
Net price for quantities from 100 m - 3.85 USDGross price for quantities from 100 m - 3.85 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.