+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HELU | |
Type of wire | control cable | |
Kind of cable | JZ | |
Manufacturer series | JZ-600-Y-CY | |
Cable structure | 12G2.5mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 12 | |
Core section | 2.5mm2 | |
Core marking | black, numbered + ground wire | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.6kV/1kV | |
Kind of material | no flame propagation | |
Operating temperature | -40...80°C | |
Resistance to | most of chemical compounds, most of oils | |
Cable external diameter | 21.6mm | |
CPR standard | Eca | |
Earth core | yellow-green |