+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11517

Wire; JZ; JZ-600-Y-CY; 3G1mm2; shielded,tinned copper braid; PVC


Manufacturer: HELU

Manufacturer part number:
11517
TME Symbol:
JZ600YCY3G1

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
JZ
Manufacturer series
JZ-600-Y-CY
Cable structure
3G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Cable external diameter
9.8mm
CPR standard
Eca
Earth core
yellow-green
Gross weight134.567 g
Certificates
EAN code4060892020100

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
11517
69 in TME stock
Net price for quantities from 1 m - 2.67 USDGross price for quantities from 1 m - 2.67 USD
Net price for quantities from 25 m - 2.40 USDGross price for quantities from 25 m - 2.40 USD
Net price for quantities from 50 m - 2.14 USDGross price for quantities from 50 m - 2.14 USD
Net price for quantities from 100 m - 1.87 USDGross price for quantities from 100 m - 1.87 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m