+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11604

Wire; JZ; JZ-600-Y-CY; 4G10mm2; shielded,tinned copper braid; PVC


Manufacturer: HELU

Manufacturer part number:
11604
TME Symbol:
JZ600YCY4G10

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
JZ
Manufacturer series
JZ-600-Y-CY
Cable structure
4G10mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
10mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Cable external diameter
21.5mm
CPR standard
Eca
Earth core
yellow-green
Gross weight989.36 g
Certificates
EAN code4060892020469

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
11604
35 in TME stock
Net price for quantities from 1 m - 18.63 USDGross price for quantities from 1 m - 18.63 USD
Net price for quantities from 25 m - 16.76 USDGross price for quantities from 25 m - 16.76 USD
Net price for quantities from 50 m - 14.90 USDGross price for quantities from 50 m - 14.90 USD
Net price for quantities from 100 m - 13.04 USDGross price for quantities from 100 m - 13.04 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.