+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KLUŚ | |
Type of optoelectronic module | LED tape | |
LED colour | white neutral | |
LED per meter amount | 160 | |
Width | 8mm | |
IP rating | IP20 | |
Maximum power per meter | 10.8W/m | |
Min. colour rendering index | 90 | |
Operating voltage | 24V DC | |
Light source efficiency | 170lm/W | |
Colour temperature | 4000K | |
Mounting | SMD | |
LEDs' features | without cover | |
Luminosity | 1835lm/m | |
Cutting length | 50mm | |
Conform to the norm | UL |