+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A01263A_1

Profiles for LED modules; silver; L: 1m; PDS-4-PLUS; aluminium


Manufacturer: KLUŚ

Manufacturer part number:
A01263A_1
TME Symbol:
K-A01263A-1M

Specification

Manufacturer
KLUŚ
Type of LED accessories
profiles for LED modules
Body colour
silver
Length
1m
Manufacturer series
PDS-4-PLUS
Body material
aluminium
Accessories/profiles version for LEDs
recessed, surface
Internal width
14mm
LED accessories features
anodized
Gross weight143.8 g
Certificates
See other products in this category: Profiles for LED KLUŚ,
See other products from this series.:
*
A01263A_1
3 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.