+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KLUŚ | |
Type of LED accessories | profiles for LED modules | |
Body colour | silver | |
Length | 2m | |
Manufacturer series | PDS-4-PLUS | |
Body material | aluminium | |
Accessories/profiles version for LEDs | recessed, surface | |
Internal width | 14mm | |
LED accessories features | anodized |