+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A02479N_2

Profiles for LED modules; natural; L: 2m; GIZA-LL-T; aluminium


Manufacturer: KLUŚ

Manufacturer part number:
A02479N_2
TME Symbol:
K-A02479N-2M

Specification

Manufacturer
KLUŚ
Type of LED accessories
profiles for LED modules
Body colour
natural
Length
2m
Manufacturer series
GIZA-LL-T
Body material
aluminium
Accessories/profiles version for LEDs
recessed
Internal width
24mm
LED accessories features
raw
Application
drywall
Gross weight625 g
Certificates

WATCH VIDEO

See other products in this category: Profiles for LED KLUŚ
*
A02479N_2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
This product is not available for sale in your country.