+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A04023A_2

Profiles for LED modules; silver; L: 2m; 45-ALU; aluminium


Manufacturer: KLUŚ

Manufacturer part number:
A04023A_2
TME Symbol:
K-A04023A-2M

Specification

Manufacturer
KLUŚ
Type of LED accessories
profiles for LED modules
Body colour
silver
Length
2m
Manufacturer series
45-ALU
Body material
aluminium
Accessories/profiles version for LEDs
angular
Internal width
11.2mm
LED accessories features
anodized
Gross weight645 g
Certificates

WATCH VIDEO

See other products in this category: Profiles for LED KLUŚ
*
A04023A_2
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
This product is not available for sale in your country.