+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A04501A_2

Profiles for LED modules; silver; 2m; GIZA-LL-ZMAG; aluminium

Manufacturer: KLUŚ

Manufacturer part number:
A04501A_2
TME Symbol:
K-A04501A-2M

Specification

Manufacturer
KLUŚ
Type of LED accessories
profiles for LED modules
Body colour
silver
Length
2m
Manufacturer series
GIZA-LL-ZMAG
Body material
aluminium
LED accessories features
anodized
Gross weight740 g
Certificates

WATCH VIDEO

See other products in this category: Profiles for LED KLUŚ
*
A04501A_2
0 in TME stock
No. of pieces (Multiplicity: 1)
Air delivery is not possible
This product is not available for sale in your country.