+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | KLUŚ | |
Type of optoelectronic module | LED tape | |
LED colour | white warm | |
LED per meter amount | 196 | |
Width | 7mm | |
IP rating | IP20 | |
Maximum power per meter | 4.5W/m | |
Min. colour rendering index | 90 | |
Operating voltage | 24V DC | |
Version | bendable, S shape | |
Light source efficiency | 74lm/W | |
Colour temperature | 2700K | |
Mounting | SMD | |
LEDs' features | without cover | |
Luminosity | 335lm/m | |
Cutting length | 35.7mm | |
Conform to the norm | UL |