+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K-HD27-0830-24

LED tape; white warm; LED/m: 240; 10mm; IP20; 8.3W/m; CRImin: 90

Manufacturer: KLUŚ

Manufacturer part number:
K-HD27-0830-24
TME Symbol:
K-HD27-0830-24

Specification

Manufacturer
KLUŚ
Type of optoelectronic module
LED tape
LED colour
white warm
LED per meter amount
240
Width
10mm
IP rating
IP20
Maximum power per meter
8.3W/m
Min. colour rendering index
90
Operating voltage
24V DC
Light source efficiency
163lm/W
Colour temperature
2700K
Mounting
SMD
LEDs' features
without cover
Luminosity
1355lm/m
Cutting length
33.3mm
Conform to the norm
UL
Producer guarantee (months)
  • 60
Gross weight27.516 g
Certificates
See other products in this category: Light sources - LED ribbon KLUŚ,
*
K-HD27-0830-24
6 in TME stock
Net price for quantities from 1 m - 16.70 USDGross price for quantities from 1 m - 16.70 USD
Net price for quantities from 5 m - 15.92 USDGross price for quantities from 5 m - 15.92 USD
Net price for quantities from 10 m - 15.56 USDGross price for quantities from 10 m - 15.56 USD
Net price for quantities from 25 m - 15.32 USDGross price for quantities from 25 m - 15.32 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m