+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KIPP
Manufacturer | KIPP | |
Type of mounting element | knob | |
Height | 57mm | |
Body material | polyamide | |
Panel cutout diameter | 16mm | |
Outside diameter | 160mm | |
Body colour | black | |
Version | with handle | |
Boss material | steel | |
Resistance to | most of oils |