+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | EAO | |
Type of keypad | industrial | |
Illumination | LED | |
Material | plastic | |
Operating Force | 6N | |
IP rating | IP5K4 (from the front), IP54 (from the front) | |
Operating temperature | -40...85°C | |
Body dimensions | 86.7x57.8x37.5mm | |
Manufacturer series | 09 | |
Related items | 09-0A00.0100 | |
Mounting | on panel, screw | |
Number of positions | 2/6 | |
Button marking | blank | |
Switching method | OFF-(ON) | |
Mounting hole dimensions | 80x53mm | |
Panel thickness | 1...4mm | |
Operating voltage | 24V |