+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07-2-1-17

Switch: toggle; 15A/115VAC; 20A/28VDC; Leads: M3.5 screws


Manufacturer: TE Connectivity

Manufacturer part number:
07-2-1-17
TME Symbol:
K1001260

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
AC contacts rating @R
15A / 115V AC
DC contacts rating @R
20A / 28V DC
Leads
M3.5 screws
Operating temperature
-35...60°C
Mounting hole dimensions
Ø12.4mm
Lever length
33mm
Gross weight10 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
07-2-1-17
0 in TME stock
Net price for quantities from 2 pcs - 85.71 USDGross price for quantities from 2 pcs - 85.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.