+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 1 | |
Contacts configuration | DP3T | |
Switching method | (ON)-OFF-(ON) | |
AC contacts rating @R | 15A / 115V AC | |
DC contacts rating @R | 20A / 28V DC | |
Leads | connectors | |
Operating temperature | -35...60°C | |
Mounting hole dimensions | Ø12.4mm | |
Mounting | on panel | |
Lever length | 33mm | |
Leads dimensions | 6.3x0.8mm |