+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08-4-1-27

Switch: toggle; Pos: 3; (ON)-ON-(ON); 15A/115VAC; 20A/28VDC

Manufacturer: TE Connectivity

Manufacturer part number:
08-4-1-27
TME Symbol:
K1002959

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
1
Switching method
(ON)-ON-(ON)
AC contacts rating @R
15A / 115V AC
DC contacts rating @R
20A / 28V DC
Leads
M3.5 screws
Operating temperature
-55...85°C
Mounting hole dimensions
Ø12.4mm
Mounting
on panel
Lever length
33mm
Gross weight10 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
08-4-1-27
0 in TME stock
Net price for quantities from 10 pcs - 298.18 USDGross price for quantities from 10 pcs - 298.18 USD
No. of pieces (Multiplicity: 1)