+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07-1-1-15

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 15A/115VAC; 20A/28VDC


Manufacturer: TE Connectivity

Manufacturer part number:
07-1-1-15
TME Symbol:
K1004350

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
15A / 115V AC
DC contacts rating @R
20A / 28V DC
Leads
M3.5 screws
Operating temperature
-35...60°C
Mounting hole dimensions
Ø12.4mm
Mounting
on panel
Lever length
33mm
Gross weight10 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
07-1-1-15
0 in TME stock
Net price for quantities from 2 pcs - 63.97 USDGross price for quantities from 2 pcs - 63.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.