+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CUS101HEL

Fuse base; 10x38mm; for DIN rail mounting; 1kV; Poles: 1


Manufacturer: MERSEN

Manufacturer part number:
CUS101HEL
TME Symbol:
K1062724

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse base
Fuse size
10x38mm
Mounting
for DIN rail mounting
Rated voltage
1kV
Number of poles
1
Gross weight44.4 g
Certificates
EAN code3605340602852
See other products in this category: DIN Rail Sockets MERSEN,
*
CUS101HEL
1 in TME stock
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 6 pcs - 10.49 USDGross price for quantities from 6 pcs - 10.49 USD
Net price for quantities from 24 pcs - 9.79 USDGross price for quantities from 24 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 12 pcs