+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | keypad | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.1A / 30V DC | |
Illumination | none | |
Mounting | THT | |
Leads | for PCB | |
Switching method | OFF-(ON) | |
Operating temperature | -40...85°C | |
Body dimensions | Ø12x9mm | |
Operating Force | 2.5N | |
Button shape | round | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 10GΩ | |
Button height | 11mm | |
Manufacturer series | K12 |