+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K12PBK25N

Switch: keypad; Pos: 2; SPST-NO; 0.1A/30VDC; none; THT; Ø12x9mm; 5N


Manufacturer: C&K

Manufacturer part number:
K12PBK25N
TME Symbol:
K12PBK25N

Specification

Manufacturer
C&K
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Illumination
none
Mounting
THT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Body dimensions
Ø12x9mm
Operating Force
5N
Button shape
round
Max. contact resistance:
50mΩ
Min. insulation resistance
10GΩ
Button height
11mm
Manufacturer series
K12
Gross weight0.938 g
Certificates
See other products in this category: Keypad Switches C&K,
See other products from this series.:
*
K12PBK25N
250 in TME stock
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 4.40 USD
Net price for quantities from 25 pcs - 4.16 USDGross price for quantities from 25 pcs - 4.16 USD
Net price for quantities from 50 pcs - 3.76 USDGross price for quantities from 50 pcs - 3.76 USD
Net price for quantities from 200 pcs - 3.64 USDGross price for quantities from 200 pcs - 3.64 USD
Net price for quantities from 300 pcs - 3.58 USDGross price for quantities from 300 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs