+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K12PYE23.5N

Switch: keypad; Pos: 2; SPST-NO; 0.1A/30VDC; none; THT; Ø12x9mm; 3.5N

Manufacturer: C&K

Manufacturer part number:
K12PYE23.5N
TME Symbol:
K12PYE23.5N

Specification

Manufacturer
C&K
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Illumination
none
Mounting
THT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Body dimensions
Ø12x9mm
Operating Force
3.5N
Button shape
round
Max. contact resistance:
50mΩ
Min. insulation resistance
10GΩ
Button height
11mm
Manufacturer series
K12
Gross weight0.92 g
Certificates
See other products in this category: Keypad Switches C&K
*
K12PYE23.5N
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 300 pcs