+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K1D024MCH

Switch: voltmeter cam switch; Stabl.pos: 4; 12A; 0-L1L2-L2L3-L3L1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
K1D024MCH
TME Symbol:
K1D024MCH

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
voltmeter cam switch
Stable positions number
4
Current rating
12A
Stable positions description
0-L1L2-L2L3-L3L1
Mounting
for building in
Number of positions
4
IP rating
IP65 from the front
Colour
black
Mounting hole dimensions
Ø22mm
Face dimensions
45x45mm
Gross weight167 g
Certificates
EAN code3389110979299
See other products in this category: Cam Switches SCHNEIDER ELECTRIC,
*
K1D024MCH
0 in TME stock
Net price for quantities from 1 pcs - 53.34 USDGross price for quantities from 1 pcs - 53.34 USD
Net price for quantities from 5 pcs - 50.73 USDGross price for quantities from 5 pcs - 50.73 USD
Net price for quantities from 10 pcs - 47.16 USDGross price for quantities from 10 pcs - 47.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.