+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch | voltmeter cam switch | |
Stable positions number | 3 | |
Current rating | 12A | |
Stable positions description | L1L2-L2L3-L3L1 | |
Mounting | for building in | |
Number of positions | 3 | |
IP rating | IP65 from the front | |
Colour | black | |
Mounting hole dimensions | Ø22mm | |
Face dimensions | 45x45mm |