+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K2-00AH

Terminal: flat; 6.3mm; 0.8mm; male x2; M4; double; screw; brass


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
K2-00AH
TME Symbol:
K2-00AH

Specification

Manufacturer
DEGSON ELECTRONICS
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male x2
Hole for screw
M4
Ferrule variant
double
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Spatial orientation
angled 45°
Gross weight1.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solder terminals PCB mount DEGSON ELECTRONICS,
*
K2-00AH
888 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 1 000 pcs