+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K2-30-1440-24

LED tape; white warm; LED/m: 320; 14mm; IP20; 14.4W/m; CRImin: 90


Manufacturer: KLUŚ

Manufacturer part number:
K2-30-1440-24
TME Symbol:
K2-30-1440-24

Specification

Manufacturer
KLUŚ
Type of optoelectronic module
LED tape
LED colour
white warm
LED per meter amount
320
Width
14mm
IP rating
IP20
Maximum power per meter
14.4W/m
Min. colour rendering index
90
Operating voltage
24V DC
Light source efficiency
168lm/W
Colour temperature
3000K
Mounting
SMD
LEDs' features
without cover
Luminosity
2425lm/m
Cutting length
25mm
Conform to the norm
UL
Producer guarantee (months)
  • 60
Gross weight36.944 g
Certificates
See other products in this category: Light sources - LED ribbon KLUŚ,
*
K2-30-1440-24
10 in TME stock
Net price for quantities from 5 m - 19.49 USDGross price for quantities from 5 m - 19.49 USD
Net price for quantities from 10 m - 19.06 USDGross price for quantities from 10 m - 19.06 USD
Net price for quantities from 25 m - 18.76 USDGross price for quantities from 25 m - 18.76 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 5 m