+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K2.2X16/D7981C-A4

Screw; 2.2x16; Head: cheese head; Phillips; PH1; Head height: 1.8mm

Manufacturer: KRAFTBERG

Manufacturer part number:
K2.2X16/D7981C-A4
TME Symbol:
K2.2X16/D7981C-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
2,2
Length
16mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH1
Material
acid resistant steel A4
Head height
1.8mm
Head diameter
4.2mm
ISO standard
ISO 7049
DIN standard
DIN 7981C
PN standard
PN 83116
Gross weight0.419 g
Certificates
See other products in this category: Screws KRAFTBERG,
*
K2.2X16/D7981C-A4
600 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs